- RS Stock No.:
- 889-2942
- Mfr. Part No.:
- EBM002
- Brand:
- Matrix Technology Solutions
Discontinued product
- RS Stock No.:
- 889-2942
- Mfr. Part No.:
- EBM002
- Brand:
- Matrix Technology Solutions
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EBM002 Potentiometer Sensor Module
The EBM002 sensor module features an on-board standard shaft rotary potentiometer and can be used with the EB090 e-block Sensor Board alongside other sensor modules from Matrix TSL.
Key Benefits of the EBM002
Flowcode software with 30 day free trial
0.1 inch pitch connector enables the module to be connected to other boards aside the EB090 Sensor Mother Board
Suitable for 3.3 V or 5 V power supply
Key Benefits of the EBM002
Flowcode software with 30 day free trial
0.1 inch pitch connector enables the module to be connected to other boards aside the EB090 Sensor Mother Board
Suitable for 3.3 V or 5 V power supply
Note
This sensor is also included within the EBM1000 E-block Sensors Bundle (889-2999). The kit includes the entire range of e-blocks sensor modules with the EB090 Sensor Mother Board.
E-blocks EBMxxx Sensor Modules
A range of Matrix E-blocks sensor modules which are intended for use with the EB090 E-block Sensor Mother Board (889-2905). Any two individual sensor modules can be plugged into an EB090 E-block board allowing upstream access to various analogue and digital sensors.
Matrix Techonlogy E-Blocks
E-blocks from Matrix Technology are small circuit boards with a block of electronics that are typically found in an electronic or embedded system. They be quickly snapped together to form a fully functioning systems and this ease of use makes them ideal for rapid prototyping.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode) and courseware.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode) and courseware.
Specifications
Attribute | Value |
---|---|
Kit Name | E-block |
Kit Classification | Module |