- RS Stock No.:
- 704-3868
- Mfr. Part No.:
- NQ-CN222
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 704-3868
- Mfr. Part No.:
- NQ-CN222
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
NQ Series Cables
Various connection cables suitable for use with the NQ HMI range
Mini-peripheral port to connect PLC (CJ1/CS1/CQM1H/CPM2C) to the HMI, 2 m (NQ-CN221)
Mini-peripheral port to connect PLC (CJ1/CS1/CQM1H/CPM2C) to the HMI, 2 m (NQ-CN221)
Note
The NQ-Designer can be downloaded for free from Omron website
Omron NQ Series
The NQ series comes in different display sizes and in a color and monochrome version. All of them display clear and sharp pictures, buttons, text and graphs on a modern touch screen.All versions have two USB ports and in addition to the touch screen, a minimum of five function keys on the right side enable quick activation of the most often used functions.The 3.5 colour TFT model brings the world of Windows into a low-end HMI, including 3D buttons and vivid colour graphics.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With HMI | NQ3 Series, NQ5 Series |
For Use With PLC | CJ1 Series |
Cable Length | 2m |