- RS Stock No.:
- 510-1906
- Mfr. Part No.:
- NT2S-CN223-V2
- Brand:
- Omron
Available for back order.
Added
Price (ex. GST) Each
$406.60
(exc. GST)
$447.26
(inc. GST)
Units | Per unit |
1 + | $406.60 |
- RS Stock No.:
- 510-1906
- Mfr. Part No.:
- NT2S-CN223-V2
- Brand:
- Omron
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
NT3S Connection Cables
Various connection cables suitable for use with the NT3S "Touch Screen Panels", types available are NT2S-CN002 (Programming cable) which connects a PC to NT3S, 2m length. The NT2S-CN212-V1 (2m length) & NT2S-CN215-V1 (5m length) connect CPM1A / CPM2A peripheral ports. The NT2S-CN223-V2 connects CPM2C / CQM1H / CJ1 / CS1 peripheral ports and is 2m in length.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With HMI | NT2S-SF121, NT3S |
For Use With PLC | CJ1 Series, CPM2C Series |
Cable Length | 2m |
Related links
- Schneider Electric HMI Label For Use With HMI HMIZRA1
- Siemens HMI Enclosure 1.8m For Use With HMI SIMATIC HMI
- Siemens HMI Enclosure For Use With HMI Siemens Fully IP65 Enclosed HMI
- Siemens HMI Enclosure 1.5m For Use With HMI SIMATIC HMI
- Siemens HMI Enclosure For Use With HMI SIMATIC HMI
- Siemens Protective Film For Use With HMI SIMATIC HMI, PLC HMI...
- Pro-face HMI Enclosure For Use With HMI GP411xT Series HMI
- Pro-face HMI Enclosure For Use With HMI LT4301M Series HMI