- RS Stock No.:
- 251-6832
- Mfr. Part No.:
- 6AV63812BQ075AV0
- Brand:
- Siemens
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$33,169.04
(exc. GST)
$36,485.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $33,169.04 |
- RS Stock No.:
- 251-6832
- Mfr. Part No.:
- 6AV63812BQ075AV0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC WinCC software comes with RC 65536 (65536 PowerTags). The runtime/configuration software comes on DVD and license key on USB flash drive.
9 languages (de, en, fr, es, it, zh-s, zh-t, kor, jpn)
Set contains 3x DVD and 1x USB
Set contains 3x DVD and 1x USB
Specifications
Attribute | Value |
---|---|
Accessory Type | Software |
For Use With HMI | SIMATIC IPCs |
For Use With PLC | SIMATIC S7 |
Software Version | V7.5 |
Related links
- Siemens Software V7.5 For Use With HMI SIMATIC IPCs, PLC SIMATIC S7
- Siemens Software V7.5 SP2 For Use With HMI SIMATIC IPCs, PLC SIMATIC S7
- Siemens Software V7.4 SP1 For Use With HMI SIMATIC IPCs, PLC SIMATIC S7
- RS PRO Yellow Plastic Bin Bag, 110L Capacity, 200 Thickness, 50 per Package
- Connector Wrenches
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer