- RS Stock No.:
- 216-3491
- Mfr. Part No.:
- 100-1063
- Brand:
- Beijer Electronics
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$150.79
(exc. GST)
$165.87
(inc. GST)
Units | Per unit |
1 + | $150.79 |
- RS Stock No.:
- 216-3491
- Mfr. Part No.:
- 100-1063
- Brand:
- Beijer Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Beijer Electronics adapter plate which is used from K20/E1022 to X2 base 5.
High quality
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter Plate |
For Use With HMI | K20/E1022 to X2 base 5 |
Related links
- Schneider Electric HMI Label For Use With HMI HMIZRA1
- Siemens HMI Enclosure 1.8m For Use With HMI SIMATIC HMI
- Siemens HMI Enclosure For Use With HMI Siemens Fully IP65 Enclosed HMI
- Siemens HMI Enclosure 1.5m For Use With HMI SIMATIC HMI
- Siemens HMI Enclosure For Use With HMI SIMATIC HMI
- Siemens Protective Film For Use With HMI SIMATIC HMI, PLC HMI...
- Pro-face HMI Enclosure For Use With HMI GP411xT Series HMI
- Pro-face HMI Enclosure For Use With HMI LT4301M Series HMI