- RS Stock No.:
- 188-1224
- Mfr. Part No.:
- XBTZ925
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 188-1224
- Mfr. Part No.:
- XBTZ925
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
This Magelis range of small HMI panels provides operators enhanced text and image display, utilising graphic objects for display flexibility.
High visibility display
Display units with 1 to 4 lines, 5 to 20 characters
Large-size characters
3-colour back lighting (green, red, orange)
Looped text scrolling
Open to international applications
Multiple languages: ASCII, Cyrillic, Greek, Japanese and Chinese
128 customisable characters
Text import/export for translation
Number of languages for your application limited only by the memory of your Magelis XBT
Ergonomic
Large choice of user interfaces
Touch screen/keypad or keypad only
8 to 20 keys
Customisable and configurable key using sets of labels Simplicity
Only one software for the entire compact range: Vijeo Designer Lite
Minimum size
Easy to integrate, to assemble and wire
Applications
Simple and compact machine builders
Display units with 1 to 4 lines, 5 to 20 characters
Large-size characters
3-colour back lighting (green, red, orange)
Looped text scrolling
Open to international applications
Multiple languages: ASCII, Cyrillic, Greek, Japanese and Chinese
128 customisable characters
Text import/export for translation
Number of languages for your application limited only by the memory of your Magelis XBT
Ergonomic
Large choice of user interfaces
Touch screen/keypad or keypad only
8 to 20 keys
Customisable and configurable key using sets of labels Simplicity
Only one software for the entire compact range: Vijeo Designer Lite
Minimum size
Easy to integrate, to assemble and wire
Applications
Simple and compact machine builders
Magelis XBT - set of 2 adaptors for USB cable.
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter Cable |
For Use With HMI | XBTN HMI, XBTR HMI, XBTRT HMI |
Cable Length | 2m |
Series | Magelis XBT |