RS PRO Single, Portable Low Height Hydraulic Cylinder, 100t, 16mm stroke
- RS Stock No.:
- 235-8258
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 235-8258
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Stroke | 16mm | |
Capacity | 100t | |
Closed Height | 87mm | |
Single/Double Acting | Single | |
Cylinder Type | Solid Plunger, Spring Return | |
Extended Height | 103mm | |
Cylinder Effective Area | 139cm² | |
Oil Capacity | 223cm³ | |
Maximum Operating Pressure | 700bar | |
Weight | 15kg | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Stroke 16mm | ||
Capacity 100t | ||
Closed Height 87mm | ||
Single/Double Acting Single | ||
Cylinder Type Solid Plunger, Spring Return | ||
Extended Height 103mm | ||
Cylinder Effective Area 139cm² | ||
Oil Capacity 223cm³ | ||
Maximum Operating Pressure 700bar | ||
Weight 15kg | ||