Recently searched

    RS PRO Single, Portable Low Height Hydraulic Cylinder, 50t, 60mm stroke

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    235-8247
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Stroke

    60mm

    Capacity

    50t

    Closed Height

    125mm

    Single/Double Acting

    Single

    Cylinder Type

    Solid Plunger, Spring Return

    Extended Height

    185mm

    Cylinder Effective Area

    70cm²

    Oil Capacity

    425cm³

    Outside Diameter

    127mm

    Maximum Operating Pressure

    700bar

    Weight

    12kg

    Related links