- RS Stock No.:
- 122-2304
- Mfr. Part No.:
- SCH302H
- Brand:
- Enerpac
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$4,996.04
(exc. GST)
$5,495.64
(inc. GST)
Units | Per unit |
1 + | $4,996.04 |
- RS Stock No.:
- 122-2304
- Mfr. Part No.:
- SCH302H
- Brand:
- Enerpac
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Single Acting Hollow Cylinder Pump Set
Single acting hollow plunger pump-sets for lifting, push and pull applications. The kit comes with a two-speed hand-pump which can reduce the required number of handle strokes by up to 78. The two-speed pump also requires less effort than a single speed reducing operator fatigue. The cylinders feature a plunger wiper and heavy-duty springs for increased service life. Cylinders with a capacity of over 20 tons are also fitted with a floating centre tube for improved service life.
Features and Benefits
Components matched for efficiency
Cylinders have baked enamel finish for corrosion resistance
CR-400 couplings all on cylinders
High strength steel alloy construction
Pumps fitted with a safety valve to prevent overload
Cylinders have baked enamel finish for corrosion resistance
CR-400 couplings all on cylinders
High strength steel alloy construction
Pumps fitted with a safety valve to prevent overload
Kit Contents
Single acting hollow hydraulic cylinder
1.8m safety hose
Pressure gauge with gauge adapter
Two speed hand operated pump
1.8m safety hose
Pressure gauge with gauge adapter
Two speed hand operated pump
Cylinder & Pump Sets
Specifications
Attribute | Value |
---|---|
Stroke | 64mm |
Capacity | 30t |
Closed Height | 178mm |
Single/Double Acting | Single |
Manufacturer Series | SC |
Extended Height | 242mm |
Maximum Operating Pressure | 700bar |