- RS Stock No.:
- 249-6183
- Mfr. Part No.:
- 3806 Orange 3XL
- Brand:
- DNC
Stocked by manufacturer – available for delivery 24/05/2024
Price (ex. GST) Each
$10.45
(exc. GST)
$11.49
(inc. GST)
Units | Per unit |
1 + | $10.45 |
- RS Stock No.:
- 249-6183
- Mfr. Part No.:
- 3806 Orange 3XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3806 series is a HiVis daytime side panel safety vests, that comprises clear ID pocket, phone & 2 division pen pockets. Two sided elastic ribbing panel and zipper closure. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
100% Polyester
Manufactured to comply with New Hi Vis standard Class F
Environmentally Friendly
Manufactured to comply with New Hi Vis standard Class F
Environmentally Friendly
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | 3XL |
Closure Type | Zipper |
Material Properties | Hi-Vis |