- RS Stock No.:
- 249-6132
- Mfr. Part No.:
- 3803 Yellow 3XL
- Brand:
- DNC
Stocked by manufacturer – available for delivery 27/05/2024
Price (ex. GST) Each
$17.18
(exc. GST)
$18.90
(inc. GST)
Units | Per unit |
1 + | $17.18 |
- RS Stock No.:
- 249-6132
- Mfr. Part No.:
- 3803 Yellow 3XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3803 series is a HiVis Day/Night safety vest with hook style & shoulder strips. The vest is made of yellow fluorescent and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Manufactured to comply with New Hi Vis standard Class F
100% polyester
100% polyester
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Size | 3XL |
Closure Type | Hook & Loop |
Number of Reflective Bands | 4 |
Material Properties | Hi-Vis |
Related links
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, 3XL Waist Size
- DNC Yellow Hi-Vis Hi Vis Vest, M
- DNC Yellow Hi-Vis Hi Vis Vest, S
- DNC Yellow Hi-Vis Hi Vis Vest, 4XL
- DNC Yellow Hi-Vis Hi Vis Vest, XXL
- DNC Yellow Hi-Vis Hi Vis Vest, 5XL
- DNC Orange Hi-Vis Hi Vis Vest, 3XL
- DNC Yellow Hi-Vis Hi Vis Vest, L