Better World

Beeswift EWCTR Hi Vis Trouser Orange 36 in Waist 33in Leg

Subtotal (1 unit)*

$100.37

(exc. GST)

$110.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.37

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
282-2271
Mfr. Part No.:
EWCTROR36T
Brand:
Beeswift
Find similar products by selecting one or more attributes.
Select all

Brand

Beeswift

Product Type

Hi Vis Trouser

Colour

Orange

Waist Size

36 in

Leg Length

33in

Number of Pockets

2

Material

100% Recycled Polyester Pique

Series

EWCTR

Size

36 in

Resistance Features

Comfortable, Soft

Standards/Approvals

EN ISO 13688, EN ISO 20471

Better World Product

Yes

Better World Claim

Extended Product Life

RoHS Status: Exempt

COO (Country of Origin):
BD
The Beeswift ENVIROWEAR HI - VIS Trousers has been designed to ensure recyclability using mono fibre design principles. It is manufactured using 100 percent GRS Certified polyester yarns.

Durable and soft

Hex patterned for flexibility and comfort

High visibility

Related links