ProGARM 7418 Men's Hi Vis Trouser Yellow 30 in Waist 30in Leg

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

$325.17

(exc. GST)

$357.69

(inc. GST)

RS Stock No.:
278-4662
Mfr. Part No.:
7418-HVY-S30
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Colour

Yellow

Product Type

Hi Vis Trouser

Waist Size

30 in

Leg Length

30in

Number of Pockets

5

Gender

Men

Series

7418

Size

30 in

Elasticated Waist

No

Knee Pad Pocket

Yes

Resistance Features

Arc Flash, Anti-Static

Standards/Approvals

EN ISO 20471:2013:Class 2, EN ISO 11612:2015:A1/A2/B1/C1/E1/F1, EN ISO 11611:2015/Class 1-A1 A2, EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004, EN 61482-2:2020:Class 1

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Superior quality Hi-Viz Yellow combat pocket trouser with improved comfort and appearance. It is CE Certified for ARC.

Highly durable

Inherent protection

Improved longevity

Related links