ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 52in Leg Length 31in

Subtotal (1 unit)*

$295.28

(exc. GST)

$324.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.28

*price indicative

RS Stock No.:
278-4661
Mfr. Part No.:
7418-HVY-R52
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Colour

Yellow

Style

Trousers

Material Properties

Anti-Static, Arc Flash Protection

Leg Length

31in

Series

7418

Size

52 in

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Superior quality Hi-Viz Yellow combat pocket trouser with improved comfort and appearance. It is CE Certified for ARC.

Highly durable
Inherent protection
Improved longevity

Related links