ProGARM 7418 Yellow Hi Vis Trouser Anti-Static, Arc Flash 40 in 40 in Leg Length 31in

Subtotal (1 unit)*

$295.28

(exc. GST)

$324.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.28

*price indicative

RS Stock No.:
278-4654
Mfr. Part No.:
7418-HVY-R40
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Colour

Yellow

Product Type

Hi Vis Trouser

Sub Type

Trousers

Waist Size

40 in

Leg Length

31in

Number of Pockets

5

Gender

Men

Series

7418

Size

40 in

Elasticated Waist

No

Knee Pad Pocket

Yes

Resistance Features

Anti-Static, Arc Flash

Standards/Approvals

EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004, EN 61482-2:2020:Class 1, EN ISO 11611:2015/Class 1-A1 A2, EN ISO 11612:2015:A1/A2/B1/C1/E1/F1, EN ISO 20471:2013:Class 2

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Superior quality Hi-Viz Yellow combat pocket trouser with improved comfort and appearance. It is CE Certified for ARC.

Highly durable

Inherent protection

Improved longevity

Related links