ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 36in Leg Length 31in
- RS Stock No.:
- 278-4652
- Mfr. Part No.:
- 7418-HVY-R36
- Brand:
- ProGARM
Subtotal (1 unit)*
$295.28
(exc. GST)
$324.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.28 |
*price indicative
- RS Stock No.:
- 278-4652
- Mfr. Part No.:
- 7418-HVY-R36
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Colour | Yellow | |
| Style | Trousers | |
| Material Properties | Anti-Static, Arc Flash Protection | |
| Leg Length | 31in | |
| Series | 7418 | |
| Size | 36 in | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Colour Yellow | ||
Style Trousers | ||
Material Properties Anti-Static, Arc Flash Protection | ||
Leg Length 31in | ||
Series 7418 | ||
Size 36 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Superior quality Hi-Viz Yellow combat pocket trouser with improved comfort and appearance. It is CE Certified for ARC.
Highly durable
Inherent protection
Improved longevity
Inherent protection
Improved longevity
Related links
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 46in Leg Length 31in
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 34in Leg Length 31in
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 44in Leg Length 31in
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 40in Leg Length 31in
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 52in Leg Length 31in
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 32in Leg Length 31in
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 30in Leg Length 31in
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 50in Leg Length 31in
