ProGARM 7418 Yellow Hi Vis Trouser Arc Flash, Anti-Static 34 in 34 in Leg Length 31in
- RS Stock No.:
- 278-4651
- Mfr. Part No.:
- 7418-HVY-R34
- Brand:
- ProGARM
Subtotal (1 unit)*
$295.28
(exc. GST)
$324.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.28 |
*price indicative
- RS Stock No.:
- 278-4651
- Mfr. Part No.:
- 7418-HVY-R34
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Colour | Yellow | |
| Product Type | Hi Vis Trouser | |
| Waist Size | 34 in | |
| Sub Type | Trousers | |
| Leg Length | 31in | |
| Number of Pockets | 5 | |
| Gender | Men | |
| Series | 7418 | |
| Elasticated Waist | No | |
| Size | 34 in | |
| Resistance Features | Arc Flash, Anti-Static | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 20471:2013:Class 2, EN ISO 11612:2015:A1/A2/B1/C1/E1/F1, EN ISO 11611:2015/Class 1-A1 A2, EN 61482-2:2020:Class 1, EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Colour Yellow | ||
Product Type Hi Vis Trouser | ||
Waist Size 34 in | ||
Sub Type Trousers | ||
Leg Length 31in | ||
Number of Pockets 5 | ||
Gender Men | ||
Series 7418 | ||
Elasticated Waist No | ||
Size 34 in | ||
Resistance Features Arc Flash, Anti-Static | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 20471:2013:Class 2, EN ISO 11612:2015:A1/A2/B1/C1/E1/F1, EN ISO 11611:2015/Class 1-A1 A2, EN 61482-2:2020:Class 1, EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Superior quality Hi-Viz Yellow combat pocket trouser with improved comfort and appearance. It is CE Certified for ARC.
Highly durable
Inherent protection
Improved longevity
Related links
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 46in Leg Length 31in
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 44in Leg Length 31in
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 40in Leg Length 31in
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 36in Leg Length 31in
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 52in Leg Length 31in
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 32in Leg Length 31in
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 30in Leg Length 31in
- ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 50in Leg Length 31in
