Recently searched

    Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 56in Leg Length 74cm

    Subtotal (1 unit)**

    $90.21

    (exc. GST)

    $99.23

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 06/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$90.21

    **price indicative

    RS Stock No.:
    275-1442
    Mfr. Part No.:
    CT01-Y-56R
    Brand:
    Leo Workwear
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Leo Workwear

    Colour

    Yellow

    Waist Size

    56in

    Style

    Trousers

    Material Properties

    Hi-Vis, Stain Resistant, Waterproof

    Leg Length

    74cm

    Material

    Cotton, Polyester

    Fitting

    Standard

    Gender

    Unisex

    Series

    CT01-Y-LEO

    Elasticated Waist

    Yes

    Knee Pad Pocket

    Yes

    Related links