Better World
PULSAR LFE906 Yellow Hi-Vis, Waterproof, Windproof Hi Vis Trousers, 35 → 37in Waist Size
- RS Stock No.:
- 274-1811
- Mfr. Part No.:
- LFE906-YEL-L-29
- Brand:
- PULSAR
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$235.27
(exc. GST)
$258.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $235.27 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 274-1811
- Mfr. Part No.:
- LFE906-YEL-L-29
- Brand:
- PULSAR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The PULSAR life overtrouser it is made up of GRS 80 percent recycled polyester and it has wind and waterproof with three layer tricot laminate fabric. It has 5cm wide, heat applied segmented reflective tape on thighs and lower legs. Elasticated waistband with inner draw cord for secure fastening and additional reflective trim detail at side of hip pocket.
Waterproof zippers used throughout
Easy grip recycled TPU pockets
Easy grip recycled TPU pockets
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Waist Size | 35 → 37in |
Style | Overtrouser |
Material Properties | Hi-Vis, Waterproof, Windproof |
Leg Length | 29in |
Series | LFE906 |
Better World Product | Yes |
Better World Claim | Recycled materials |
Related links
- PULSAR LFE906 Yellow Hi-Vis, Waterproof, Windproof Hi Vis...
- PULSAR LFE906 Yellow Hi-Vis, Waterproof, Windproof Hi Vis...
- PULSAR LFE906 Yellow Hi-Vis, Waterproof, Windproof Hi Vis...
- PULSAR LFE906 Yellow Hi-Vis, Waterproof, Windproof Hi Vis...
- PULSAR LFE906 Yellow Hi-Vis, Waterproof, Windproof Hi Vis...
- PULSAR LFE906 Yellow Hi-Vis, Waterproof, Windproof Hi Vis...
- PULSAR LFE906 Yellow Hi-Vis, Waterproof, Windproof Hi Vis...
- PULSAR LFE906 Yellow Hi-Vis, Waterproof, Windproof Hi Vis...