Better World
PULSAR LFE972 Orange Water Repellent Hi Vis Trousers, 18in Waist Size
- RS Stock No.:
- 274-1636
- Mfr. Part No.:
- LFE972-ORG-TAL18
- Brand:
- PULSAR
On back order for despatch 27/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$235.27
(exc. GST)
$258.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $235.27 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 274-1636
- Mfr. Part No.:
- LFE972-ORG-TAL18
- Brand:
- PULSAR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The PULSAR life stretch combat trouser is made up of GRS 91 percent recycled polyester has rudolf bionic finish ECO, fluorine free and durable water repellent finish fabric protector. That four way stretch for maximum comfort and tapered leg for optimum fit and has additional reflective trim detail above knee and back of leg. Fly fastening with inner waist adjustment system to find perfect fit.
Knee pad compatible
Hypalon utility loop at waist
Hypalon utility loop at waist
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Waist Size | 18in |
Style | Trousers |
Material Properties | Water Repellent |
Leg Length | 33in |
Series | LFE972 |
Better World Product | Yes |
Better World Claim | Recycled materials |
Related links
- PULSAR LFE972 Orange Water Repellent Hi Vis Trousers, 18in Waist Size
- PULSAR LFE972 Orange Water Repellent Hi Vis Trousers, 26in Waist Size
- PULSAR LFE972 Orange Water Repellent Hi Vis Trousers, 12in Waist Size
- PULSAR LFE972 Orange Water Repellent Hi Vis Trousers, 16in Waist Size
- PULSAR LFE972 Orange Water Repellent Hi Vis Trousers, 24in Waist Size
- PULSAR LFE972 Orange Water Repellent Hi Vis Trousers, 14in Waist Size
- PULSAR LFE972 Orange Water Repellent Hi Vis Trousers, 10in Waist Size
- PULSAR LFE972 Orange Water Repellent Hi Vis Trousers, 20in Waist Size