Portwest RT61 Orange Breathable, Waterproof Hi Vis Trousers 40in
- RS Stock No.:
- 271-8532
- Mfr. Part No.:
- RT61OERXL
- Brand:
- Portwest
Subtotal (1 unit)**
$54.79
(exc. GST)
$60.27
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $54.79 |
**price indicative
- RS Stock No.:
- 271-8532
- Mfr. Part No.:
- RT61OERXL
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Orange | |
Waist Size | 40in | |
Style | Trousers | |
Material Properties | Breathable, Waterproof | |
Gender | Unisex | |
Series | RT61 | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Orange | ||
Waist Size 40in | ||
Style Trousers | ||
Material Properties Breathable, Waterproof | ||
Gender Unisex | ||
Series RT61 | ||
Elasticated Waist No | ||
Related links
- Portwest RT61 Orange Breathable, Waterproof Hi Vis Trousers 34in
- Portwest RT61 Orange Breathable, Waterproof Hi Vis Trousers 36in
- Portwest RT61 Orange Breathable, Waterproof Hi Vis Trousers 42in
- Portwest RT61 Orange Breathable, Waterproof Hi Vis Trousers 46in
- Portwest RT51-WP Orange Breathable, Waterproof Hi Vis Trousers 40in
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers 40in
- Portwest RT48O Orange Waterproof Hi Vis Trousers 40in
- Orbit International HVTRB01 Orange Breathable, Waterproof Hi Vis Trousers 38 → 40in