- RS Stock No.:
- 270-8978
- Mfr. Part No.:
- PR336T-50
- Brand:
- Praybourne
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.31
(exc. GST)
$70.74
(inc. GST)
Units | Per unit |
1 + | $64.31 |
- RS Stock No.:
- 270-8978
- Mfr. Part No.:
- PR336T-50
- Brand:
- Praybourne
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Praybourne Combat Trousers with a genuine Teflon treatment to ensures unrivalled resistance to dirt and grease. It has twin needle stitching and bar tacked at stress points, maximising durability.
•Triple stitched inseam for added strength
•2 lower bellowed combat pockets
•2 lower bellowed combat pockets
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Waist Size | 50in |
Style | Trousers |
Material Properties | Water Repellent |
Leg Length | 33in |
Series | PR336 |
Related links
- Praybourne PR336 Orange Water Repellent Hi Vis Trousers, 48in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 50in Waist Size
- Praybourne PRARC07 Orange Hi-Vis Hi Vis Trousers, 50in Waist Size
- Praybourne PR336 Orange Water Repellent Hi Vis Trousers, 42in Waist Size
- Praybourne PR336 Orange Water Repellent Hi Vis Trousers, 44in Waist Size
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant 50in Waist
- PULSAR LFE922 Orange Water Repellent Hi Vis Trousers, 50in Waist Size
- Praybourne PR336 Orange Water Repellent Hi Vis Trousers, 46in Waist Size