Praybourne PR336LDS Orange Water Repellent Hi Vis Trousers, 36in Waist Size
- RS Stock No.:
- 270-8960
- Mfr. Part No.:
- PR336LDST-16
- Brand:
- Praybourne
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$71.45
(exc. GST)
$78.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $71.45 |
- RS Stock No.:
- 270-8960
- Mfr. Part No.:
- PR336LDST-16
- Brand:
- Praybourne
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Praybourne Combat Trousers with a genuine Teflon treatment to ensures unrivalled resistance to dirt and grease. It has twin needle stitching and bar tacked at stress points, maximising durability.
•Triple stitched inseam for added strength
•2 lower bellowed combat pockets
•2 lower bellowed combat pockets
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Waist Size | 36in |
Style | Trousers |
Material Properties | Water Repellent |
Leg Length | 33in |
Series | PR336LDS |
Related links
- Praybourne PR336LDS Orange Water Repellent Hi Vis Trousers, 36in Waist Size
- Praybourne PR336LDS Orange Water Repellent Hi Vis Trousers, 40in Waist Size
- Praybourne PR336LDS Orange Water Repellent Hi Vis Trousers, 34in Waist Size
- Praybourne PR336LDS Orange Water Repellent Hi Vis Trousers, 38in Waist Size
- Praybourne PR336LDS Orange Water Repellent Hi Vis Trousers, 32in Waist Size
- Praybourne PR336LDS Orange Water Repellent Hi Vis Trousers, 31in Waist Size
- Praybourne PR336LDS Orange Water Repellent Hi Vis Trousers, 30in Waist Size
- PULSAR PR336LDS Orange Water Repellent Hi Vis Trousers, 44in Waist Size