- RS Stock No.:
- 270-6963
- Mfr. Part No.:
- 078VR-40
- Brand:
- Sioen
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$294.63
(exc. GST)
$324.09
(inc. GST)
Units | Per unit |
1 + | $294.63 |
- RS Stock No.:
- 270-6963
- Mfr. Part No.:
- 078VR-40
- Brand:
- Sioen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LT
Product Details
The Sioen Hi-vis trousers with ARC protection are made of a soft, breathable and light but very protective fabric that retains its strength and protection even after extensive washing. The fabric protects you against heat, flames and chemical liquids and can be worn in many industrial environments.
•Knee pockets
•Waistband with belt loops
•Waistband with belt loops
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Waist Size | 98 to 102cm |
Style | Trousers |
Material Properties | Chemical Splash Protection |
Leg Length | 85cm |
Gender | Unisex |
Series | 078VR |
Elasticated Waist | No |
Related links
- Sioen 078VR Orange Chemical Splash Protection Hi Vis Trousers, 94...
- Sioen 078VR Orange Chemical Splash Protection Hi Vis Trousers, 102...
- Sioen 078VR Orange Chemical Splash Protection Hi Vis Trousers, 86...
- Sioen 078VR Orange Chemical Splash Protection Hi Vis Trousers, 106...
- Sioen 078VR Orange Chemical Splash Protection Hi Vis Trousers, 110...
- Sioen 078VR Orange Chemical Splash Protection Hi Vis Trousers, 90...
- Leo Workwear Hi Vis Trousers
- Helly Hansen Hi Vis Trousers