Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Hi Vis Trousers, 41in Waist
- RS Stock No.:
- 265-8067
- Mfr. Part No.:
- 022VN2PF9-41S
- Brand:
- Sioen Uk
Available for back order.
Price (ex. GST) Each
$301.73
(exc. GST)
$331.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $301.73 |
- RS Stock No.:
- 265-8067
- Mfr. Part No.:
- 022VN2PF9-41S
- Brand:
- Sioen Uk
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Sioen Uk Hi-vis ECO trousers with ARC protection is very visible as a result of the double-stitched reflective FR strips, and optimally protected by the arc protective properties of these trousers. On the one hand, the fabric has inherently flame retardant and anti-static properties and on the other hand, moisture-regulating properties, so that the trousers are not only breathable and supple, but also protect you against heat and metal splashes. With five pockets, knee pockets for protection and an elastic waist with belt loops, these trousers are very practical.
573
Closure by 1 hidden button / front fly with zip closure
Elasticated waist
Knee pockets
Waistband with belt loops
Double stitched (2x2) flame retardant reflective striping (70mm)
2 inset pockets with flap
Elasticated waist
Knee pockets
Waistband with belt loops
Double stitched (2x2) flame retardant reflective striping (70mm)
2 inset pockets with flap
Specifications
Attribute | Value |
---|---|
Colour | Navy/Yellow |
Waist Size | 41in |
Style | Trousers |
Material Properties | Anti-Static, Chemical Resistant, Flame Retardant, Waterproof |
Material | 1% AST, 45% TencelTM Lyocell, 54% Modacrylic |
Gender | Unisex |
Series | 022VN2PF9 |
Elasticated Waist | No |
Related links
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static, Chemical Resistant,...
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static, Chemical Resistant,...
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static, Chemical Resistant,...
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static, Chemical Resistant,...
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static, Chemical Resistant,...
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static, Chemical Resistant,...
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static, Chemical Resistant,...
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static, Chemical Resistant,...