- RS Stock No.:
- 260-4160
- Mfr. Part No.:
- PCRTCTL-48
- Brand:
- Orbit
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$47.73
(exc. GST)
$52.50
(inc. GST)
Units | Per unit |
1 + | $47.73 |
- RS Stock No.:
- 260-4160
- Mfr. Part No.:
- PCRTCTL-48
- Brand:
- Orbit
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The Orbit combat trouser has zip & button fly fastening and elastication on both sides of the waist band. It includes 2 front slant side pockets, 1 front mobile phone pocket with flap, 1 side leg pocket with flap and 2 back pockets with flaps.
Inside knee patch pockets and sewn on reflective tape
Made of 80% polyester and 20% cotton fabric
Made of 80% polyester and 20% cotton fabric
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Style | Trousers |
Material | Cotton, Polyester |
Related links
- Orbit Yellow Hi-Vis Hi Vis Trousers
- Orbit Orange Hi-Vis, Waterproof Hi Vis Trousers
- Praybourne PRARC07 Orange Hi-Vis Hi Vis Trousers, 42in Waist Size
- Praybourne PRARC07 Orange Hi-Vis Hi Vis Trousers, 44in Waist Size
- Praybourne PR336 Orange Water Repellent Hi Vis Trousers, 48in Waist Size
- Praybourne PRARC07 Orange Hi-Vis Hi Vis Trousers, 48in Waist Size
- Leo Workwear Hi Vis Trousers
- Helly Hansen Hi Vis Trousers