- RS Stock No.:
- 238-3140
- Mfr. Part No.:
- 3874 Yellow L
- Brand:
- DNC
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$43.16
(exc. GST)
$47.48
(inc. GST)
Units | Per unit |
1 + | $43.16 |
- RS Stock No.:
- 238-3140
- Mfr. Part No.:
- 3874 Yellow L
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC HiVis day breathable rain pants comes with 300D heavy duty polyester/PU coated, seam-sealed. It has HiVis rainwear which utilises the latest fabric technology. Not only are they waterproof, but also fully breathable.
It comes in yellow colour with size of L
300D heavy duty polyester, seam-sealed
Waterproof outer shell and breathable
HiVis day/night fabric design
Sun protection
300D heavy duty polyester, seam-sealed
Waterproof outer shell and breathable
HiVis day/night fabric design
Sun protection
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Waist Size | L |
Style | Trousers |
Material Properties | Breathable, Hi-Vis, Waterproof |
Material | Polyester |
Gender | Unisex |
Series | 3874 |
Related links
- DNC 3874 Orange Breathable Waterproof Hi Vis Trousers, L Waist Size
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, 3XL Waist Size
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, S Waist Size
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, M Waist Size
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, 4XL Waist Size
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, 2XL Waist Size
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, 5XL Waist Size
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, XL Waist Size