- RS Stock No.:
- 238-3134
- Mfr. Part No.:
- 3874 Orange XL
- Brand:
- DNC
Stocked by manufacturer – available for delivery 19/07/2024
Price (ex. GST) Each
$43.16
(exc. GST)
$47.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $43.16 |
- RS Stock No.:
- 238-3134
- Mfr. Part No.:
- 3874 Orange XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC HiVis day breathable rain pants comes with 300D heavy duty polyester/PU coated, seam-sealed. It has HiVis rainwear which utilises the latest fabric technology. Not only are they waterproof, but also fully breathable.
It comes in orange colour with size of XL
300D heavy duty polyester, seam-sealed
Waterproof outer shell and breathable
HiVis day/night fabric design
Sun protection
300D heavy duty polyester, seam-sealed
Waterproof outer shell and breathable
HiVis day/night fabric design
Sun protection
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Waist Size | XL |
Style | Trousers |
Material Properties | Breathable, Hi-Vis, Waterproof |
Material | Polyester |
Gender | Unisex |
Series | 3874 |
Related links
- DNC 3874 Yellow Breathable, Hi-Vis, Waterproof Hi Vis Trousers, XL...
- DNC 3874 Orange Breathable, Hi-Vis, Waterproof Hi Vis Trousers,...
- DNC 3874 Orange Breathable, Hi-Vis, Waterproof Hi Vis Trousers, S...
- DNC 3874 Orange Breathable, Hi-Vis, Waterproof Hi Vis Trousers,...
- DNC 3874 Orange Breathable, Hi-Vis, Waterproof Hi Vis Trousers, L...
- DNC 3874 Orange Breathable, Hi-Vis, Waterproof Hi Vis Trousers,...
- DNC 3874 Orange Breathable, Hi-Vis, Waterproof Hi Vis Trousers,...
- DNC 3874 Orange Breathable, Hi-Vis, Waterproof Hi Vis Trousers, M...