DNC 3874 Orange Breathable, Hi-Vis, Waterproof Hi Vis Trousers 6XL
- RS Stock No.:
- 238-3129
- Mfr. Part No.:
- 3874 Orange 6XL
- Brand:
- DNC
Subtotal (1 unit)**
$43.16
(exc. GST)
$47.48
(inc. GST)
Stocked by manufacturer – available for delivery 09/06/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $43.16 |
**price indicative
- RS Stock No.:
- 238-3129
- Mfr. Part No.:
- 3874 Orange 6XL
- Brand:
- DNC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DNC | |
Colour | Orange | |
Waist Size | 6XL | |
Style | Trousers | |
Material Properties | Breathable, Hi-Vis, Waterproof | |
Material | Polyester | |
Gender | Unisex | |
Series | 3874 | |
Select all | ||
---|---|---|
Brand DNC | ||
Colour Orange | ||
Waist Size 6XL | ||
Style Trousers | ||
Material Properties Breathable, Hi-Vis, Waterproof | ||
Material Polyester | ||
Gender Unisex | ||
Series 3874 | ||
Related links
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, 6XL Waist Size
- DNC 3874 Orange Breathable Waterproof Hi Vis Trousers, 5XL Waist Size
- DNC 3874 Orange Breathable Waterproof Hi Vis Trousers, M Waist Size
- DNC 3874 Orange Breathable Waterproof Hi Vis Trousers, 2XL Waist Size
- DNC 3874 Orange Breathable Waterproof Hi Vis Trousers, 3XL Waist Size
- DNC 3874 Orange Breathable Waterproof Hi Vis Trousers, S Waist Size
- DNC 3874 Orange Breathable Waterproof Hi Vis Trousers, 4XL Waist Size
- DNC 3874 Orange Breathable Waterproof Hi Vis Trousers, L Waist Size