DNC 3314 Orange Anti-Static, Electrical Protection, Hi-Vis, UV Protection Hi Vis Trousers, 97cm Waist Size
- RS Stock No.:
- 238-2782
- Mfr. Part No.:
- 3314 Orange 97R
- Brand:
- DNC
Stocked by manufacturer – available for delivery 24/07/2024
Price (ex. GST) Each
$50.23
(exc. GST)
$55.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $50.23 |
- RS Stock No.:
- 238-2782
- Mfr. Part No.:
- 3314 Orange 97R
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC CD trousers is 311gsm heavyweight cotton drill with 3M reflective tape. It has heavy duty nylon zip. It is environment friendly and safe to wear against skin.
It is available in Orange colour
Size 97R
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
HiVis at Day/Night
Size 97R
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
HiVis at Day/Night
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Waist Size | 97cm |
Style | Trousers |
Material Properties | Anti-Static, Electrical Protection, Hi-Vis, UV Protection |
Leg Length | 83cm |
Material | Cotton |
Gender | Unisex |
Series | 3314 |
Related links
- DNC 3314 Orange Anti-Static, Electrical Protection, Hi-Vis, UV...
- DNC 3314 Navy Anti-Static, Electrical Protection, Hi-Vis, UV...
- DNC 3314 Orange Anti-Static, Electrical Protection, Hi-Vis, UV...
- DNC 3314 Orange Anti-Static, Electrical Protection, Hi-Vis, UV...
- DNC 3314 Orange Anti-Static, Electrical Protection, Hi-Vis, UV...
- DNC 3314 Orange Anti-Static, Electrical Protection, Hi-Vis, UV...
- DNC 3314 Orange Anti-Static, Electrical Protection, Hi-Vis, UV...
- DNC 3314 Orange Anti-Static, Electrical Protection, Hi-Vis, UV...