Better World

Beeswift EWCPKLS Yellow Unisex Hi Vis Polo Shirt M

Subtotal (1 unit)*

$66.01

(exc. GST)

$72.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.01

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
282-2218
Mfr. Part No.:
EWCPKLSSYM
Brand:
Beeswift
Find similar products by selecting one or more attributes.
Select all

Brand

Beeswift

Size

M

Product Type

Hi Vis Polo Shirt

Sleeve Type

Long

Colour

Yellow

Gender

Unisex

Material

100% Polyester

Series

EWCPKLS

Closure Type

Button Placket

Standards/Approvals

EN 13758-1 - Part 1:Method of test for apparel fabrics, UV Protective SPF40, EN ISO 20471 Class 3 High Visibility

Better World Product

Yes

Better World Claim

Extended Product Life

RoHS Status: Exempt

COO (Country of Origin):
BD
The Beeswift ENVIROWEAR HI - VIS Polo Shirt with long sleeve has been designed to ensure recyclability using mono fibre design principles. It is manufactured using 100 percent GRS Certified polyester yarns.

Grey trim to collar and cuffs

UV protective

High visibility

Related links