- RS Stock No.:
- 274-1474
- Mfr. Part No.:
- LFE951-ORG-14
- Brand:
- PULSAR
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$62.08
(exc. GST)
$68.29
(inc. GST)
Units | Per unit |
1 + | $62.08 |
- RS Stock No.:
- 274-1474
- Mfr. Part No.:
- LFE951-ORG-14
- Brand:
- PULSAR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The PULSAR life short sleeve polo shirt with fully sustainable and made up of GRS recycled polyester and BCI cotton fabric composition. The ultraviolet protection factor rating of 40 plus, which offering maximum protection against the dangers of harmful UV rays. Added moisture wicking treatment to increase comfort and it comes with heat applied 50 wash stretchy segmented reflective tape.
Extended body length
Mesh underarm ventilation
Mesh underarm ventilation
Specifications
Attribute | Value |
---|---|
Sleeve Type | Short |
Colour | Orange |
Size UK | 14in |
Gender | Women |
Size EUR | 106.68 → 114.3cm |
Series | LFE951 |
Related links
- DNC 3813 Orange/Navy Unisex Hi Vis Polo Shirt, XS
- DNC 3845 Orange/Navy Unisex Hi Vis Polo Shirt, XS
- DNC 3846 Green/Yellow Unisex Hi Vis Polo Shirt, XL
- DNC 3786 Yellow/Navy Women Hi Vis Polo Shirt
- PULSAR LFE963 Orange Women Hi Vis Jacket, 18
- DNC 3786 Orange/Navy Women Hi Vis Polo Shirt
- PULSAR LFE954 Orange Women Hi Vis Polo Shirt, 14in
- Portwest S477 Yellow Unisex Hi Vis Polo Shirt, M