- RS Stock No.:
- 249-3591
- Mfr. Part No.:
- 3887 Orange/Navy XS
- Brand:
- DNC
Stocked by manufacturer – available for delivery 24/07/2024
Price (ex. GST) Each
$39.02
(exc. GST)
$42.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $39.02 |
- RS Stock No.:
- 249-3591
- Mfr. Part No.:
- 3887 Orange/Navy XS
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3887 series is a HiVis short sleeve, cool-breeze cotton shirt with 3M 8906 reflective tape. The shirt has under arm cotton mesh vents and available in twin button down flap pocket. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
100 % cotton
DNC uses 3M reflective tape
Tested for UPF (ultraviolet protection factor)
DNC uses 3M reflective tape
Tested for UPF (ultraviolet protection factor)
Specifications
Attribute | Value |
---|---|
Sleeve Type | Short |
Colour | Orange/Navy |
Series | 3887 |
Related links
- DNC 3887 Orange/Navy Hi Vis Polo Shirt
- DNC 3887 Navy/Yellow Hi Vis Polo Shirt
- DNC 3716 Orange/Navy Hi Vis Polo Shirt
- DNC 3966 Orange/Navy Hi Vis Polo Shirt
- DNC 3813 Orange/Navy Unisex Hi Vis Polo Shirt, XS
- DNC 3887 Green, Yellow Hi Vis Polo Shirt
- DNC 3811 Orange/Navy Unisex Hi Vis Polo Shirt, XS
- DNC 3846 Orange/Navy Unisex Hi Vis Polo Shirt, XS