- RS Stock No.:
- 238-3046
- Mfr. Part No.:
- 3845 Yellow/Navy XL
- Brand:
- DNC
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $27.00
You pay
$19.44
(exc. GST)
$21.38
(inc. GST)
Units | Per unit |
1 + | $19.44 |
- RS Stock No.:
- 238-3046
- Mfr. Part No.:
- 3845 Yellow/Navy XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC HiVis cool-breeze cotton jersey short sleeve polo shirt with under arm cotton mesh vents, left button down chest pocket, two tone front. It has cool-breeze airflow cooling system removes sweat and body heat through innovative under-arm vents, upper back or vertical vents.
It comes in yellow/navy colour with size of XL
200 gsm HiVis polo 100% cotton shirt
Under arm cotton mesh vents, short sleeves
Sun protection, cool-breeze airflow vents
Anti- static, electrical protection
200 gsm HiVis polo 100% cotton shirt
Under arm cotton mesh vents, short sleeves
Sun protection, cool-breeze airflow vents
Anti- static, electrical protection
Specifications
Attribute | Value |
---|---|
Sleeve Type | Short |
Colour | Yellow/Navy |
Size UK | XL |
Gender | Unisex |
Series | 3845 |
Related links
- DNC 3845 Yellow/Navy Unisex Hi Vis Polo Shirt, S
- DNC 3845 Yellow/Navy Unisex Hi Vis Polo Shirt, XS
- DNC 3845 Yellow/Navy Unisex Hi Vis Polo Shirt, M
- DNC 3845 Yellow/Navy Unisex Hi Vis Polo Shirt, 5XL
- DNC 3845 Yellow/Navy Unisex Hi Vis Polo Shirt, 4XL
- DNC 3845 Yellow/Navy Unisex Hi Vis Polo Shirt, XXL
- DNC 3845 Yellow/Navy Unisex Hi Vis Polo Shirt, L
- DNC 3845 Green/Yellow Unisex Hi Vis Polo Shirt, XL