DNC 3811 Green/Yellow Unisex Hi Vis Polo Shirt, 4XL

Subtotal (1 unit)*

$19.33

(exc. GST)

$21.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.33

*price indicative

RS Stock No.:
238-2954
Mfr. Part No.:
3811 Yellow/Bottle Green 4XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Sleeve Type

Short

Colour

Green/Yellow

Size UK

4XL

Gender

Unisex

Series

3811

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC HiVis two tone polo shirt with pocket and pencil partition with full fluoro colour on back. 100% polyester soft feel micromesh and mini pique knit, double sided jersey and mini waffle fabrics all feature like cool-breathe and cool-dry moisture wicking treatment. Provides quick drying comfort in hot and sweaty conditions with ability to breathe.

It comes in yellow/bottle green colour with size of 4XL
175 gsm 100% polyester micromesh (extra cool and comfortable)
HiVis two tone polo shirt with pocket and pencil partition
Cool-breathe moisture absorbency fabrics
Sun protection
Short sleeves

Related links