- RS Stock No.:
- 238-2943
- Mfr. Part No.:
- 3811 Yellow/Black 5XL
- Brand:
- DNC
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$21.08
(exc. GST)
$23.19
(inc. GST)
Units | Per unit |
1 + | $21.08 |
- RS Stock No.:
- 238-2943
- Mfr. Part No.:
- 3811 Yellow/Black 5XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC HiVis two tone polo shirt with pocket and pencil partition with full fluoro colour on back. 100% polyester soft feel micromesh and mini pique knit, double sided jersey and mini waffle fabrics all feature like cool-breathe and cool-dry moisture wicking treatment. Provides quick drying comfort in hot and sweaty conditions with ability to breathe.
It comes in yellow/black colour with size of 5XL
175 gsm 100% polyester micromesh (extra cool and comfortable)
HiVis two tone polo shirt with pocket and pencil partition
Cool-breathe moisture absorbency fabrics
Sun protection
Short sleeves
175 gsm 100% polyester micromesh (extra cool and comfortable)
HiVis two tone polo shirt with pocket and pencil partition
Cool-breathe moisture absorbency fabrics
Sun protection
Short sleeves
Specifications
Attribute | Value |
---|---|
Sleeve Type | Short |
Colour | Yellow/Black |
Size UK | 5XL |
Gender | Unisex |
Series | 3811 |
Related links
- DNC 3811 Yellow/Black Unisex Hi Vis Polo Shirt, XL
- DNC 3811 Yellow/Black Unisex Hi Vis Polo Shirt, XS
- DNC 3811 Yellow/Black Unisex Hi Vis Polo Shirt, L
- DNC 3811 Yellow/Black Unisex Hi Vis Polo Shirt, S
- DNC 3813 Yellow/Black Unisex Hi Vis Polo Shirt, 5XL
- DNC 3811 Yellow/Black Unisex Hi Vis Polo Shirt, 3XL
- DNC 3811 Yellow/Black Unisex Hi Vis Polo Shirt, 4XL
- DNC 3811 Yellow/Black Unisex Hi Vis Polo Shirt, M