- RS Stock No.:
- 238-2931
- Mfr. Part No.:
- 3811 Orange/Navy 3XL
- Brand:
- DNC
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$21.08
(exc. GST)
$23.19
(inc. GST)
Units | Per unit |
1 + | $21.08 |
- RS Stock No.:
- 238-2931
- Mfr. Part No.:
- 3811 Orange/Navy 3XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC HiVis two tone polo shirt with pocket and pencil partition with full fluoro colour on back. 100% polyester soft feel micromesh and mini pique knit, double sided jersey and mini waffle fabrics all feature like cool-breathe and cool-dry moisture wicking treatment. Provides quick drying comfort in hot and sweaty conditions with ability to breathe.
It comes in orange/navy colour with size of 3XL
175 gsm 100% polyester micromesh (extra cool and comfortable)
HiVis two tone polo shirt with pocket and pencil partition
Cool-breathe moisture absorbency fabrics
Sun protection
Short sleeves
175 gsm 100% polyester micromesh (extra cool and comfortable)
HiVis two tone polo shirt with pocket and pencil partition
Cool-breathe moisture absorbency fabrics
Sun protection
Short sleeves
Specifications
Attribute | Value |
---|---|
Sleeve Type | Short |
Colour | Orange/Navy |
Size UK | 3XL |
Gender | Unisex |
Series | 3811 |
Related links
- DNC 3811 Orange/Navy Unisex Hi Vis Polo Shirt, 7XL
- DNC 3811 Orange/Navy Unisex Hi Vis Polo Shirt, 5XL
- DNC 3811 Orange/Navy Unisex Hi Vis Polo Shirt, XS
- DNC 3811 Orange/Navy Unisex Hi Vis Polo Shirt, XXL
- DNC 3811 Orange/Navy Unisex Hi Vis Polo Shirt, M
- DNC 3811 Orange/Navy Unisex Hi Vis Polo Shirt, 4XL
- DNC 3811 Orange/Navy Unisex Hi Vis Polo Shirt, S
- DNC 3811 Orange/Navy Unisex Hi Vis Polo Shirt, XL