- RS Stock No.:
- 237-6683
- Mfr. Part No.:
- P46-RT22DGC-L
- Brand:
- Portwest
Available for back order.
Price (ex. GST) Each
$25.16
(exc. GST)
$27.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $25.16 |
- RS Stock No.:
- 237-6683
- Mfr. Part No.:
- P46-RT22DGC-L
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Portwest RT22 - Hi-vis short sleeved polo RIS are made from fluorescent, EN ISO 20471 certified 65% polyester, 35% cotton. The bird-eye knit construction ensures that it is lightweight, breathable and extremely comfortable to wear.
Breathable fabric to draw moisture away from the body keeping the wearer cool, dry and comfortable
Quality wicking fabric finish enhances drying and aids stain removal
Reflective tape for increased visibility
Superior styling with a contrast collar and fluorescent stripe
Button placket opening
Generous fit for wearer comfort
40+ UPF rated fabric to block 98% of UV rays
Certified to EN ISO 20471 after 50x washes
Complies with RIS 3279-TOM for rail industry(orange only
CE certified
Quality wicking fabric finish enhances drying and aids stain removal
Reflective tape for increased visibility
Superior styling with a contrast collar and fluorescent stripe
Button placket opening
Generous fit for wearer comfort
40+ UPF rated fabric to block 98% of UV rays
Certified to EN ISO 20471 after 50x washes
Complies with RIS 3279-TOM for rail industry(orange only
CE certified
Specifications
Attribute | Value |
---|---|
Sleeve Type | Short |
Colour | Orange |
Size UK | L |
Gender | Unisex |
Series | RT22 |
Related links
- Portwest RT22 Orange Unisex Hi Vis Polo Shirt, XL
- Portwest RT22 Orange Unisex Hi Vis Polo Shirt, S
- Portwest RT22 Orange Unisex Hi Vis Polo Shirt, XXL
- Portwest RT22 Orange Unisex Hi Vis Polo Shirt, M
- Portwest S477 Yellow Unisex Hi Vis Polo Shirt, L
- DNC 3811 Orange/Navy Unisex Hi Vis Polo Shirt, L
- DNC 3846 Orange/Navy Unisex Hi Vis Polo Shirt, L
- DNC 3845 Orange/Navy Unisex Hi Vis Polo Shirt, L