ProGARM Yellow Reusable Hi Vis Overalls, 8
- RS Stock No.:
- 278-4577
- Mfr. Part No.:
- 7482-HVY-R08
- Brand:
- ProGARM
Subtotal (1 unit)**
$1,222.91
(exc. GST)
$1,345.20
(inc. GST)
On back order for despatch 26/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1,222.91 |
**price indicative
- RS Stock No.:
- 278-4577
- Mfr. Part No.:
- 7482-HVY-R08
- Brand:
- ProGARM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ProGARM | |
Size | 8 | |
Material Properties | Anti-Static, Arc Flash Protection | |
Colour | Yellow | |
Style | Coverall | |
Reusable/Disposable | Reusable | |
Select all | ||
---|---|---|
Brand ProGARM | ||
Size 8 | ||
Material Properties Anti-Static, Arc Flash Protection | ||
Colour Yellow | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Related links
- ProGARM Yellow Reusable Hi Vis Overalls, 16
- ProGARM Yellow Reusable Hi Vis Overalls, 14
- ProGARM Yellow Reusable Hi Vis Overalls, 12
- ProGARM Yellow Reusable Hi Vis Overalls, 10
- ProGARM Orange Reusable Hi Vis Overalls, 8
- ProGARM Yellow Reusable Hi Vis Overalls, 56 in
- ProGARM Yellow Reusable Hi Vis Overalls, 40 in
- ProGARM Yellow Reusable Hi Vis Overalls, 44 in