Portwest Navy Reusable Hi Vis Overalls, 3XL
- RS Stock No.:
- 261-1344
- Mfr. Part No.:
- FR50NARXXXL
- Brand:
- Portwest
Subtotal (1 unit)**
$181.15
(exc. GST)
$199.27
(inc. GST)
50 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $181.15 |
**price indicative
- RS Stock No.:
- 261-1344
- Mfr. Part No.:
- FR50NARXXXL
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Size | 3XL | |
Material Properties | Anti-static, Flame Retardant | |
Colour | Navy | |
Style | Coverall | |
Reusable/Disposable | Reusable | |
Gender | Unisex | |
Select all | ||
---|---|---|
Brand Portwest | ||
Size 3XL | ||
Material Properties Anti-static, Flame Retardant | ||
Colour Navy | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Related links
- Portwest Navy Reusable Hi Vis Overalls, 3XL
- Portwest Orange/Navy Reusable Hi Vis Overalls, 3XL
- Portwest Navy Reusable Hi Vis Overalls, L
- Portwest Navy Reusable Hi Vis Overalls, Double Extra Large
- Portwest Navy Reusable Hi Vis Overalls, 5XL
- Portwest Navy Reusable Hi Vis Overalls, S
- Portwest Navy Reusable Hi Vis Overalls, XL
- Portwest Navy Reusable Hi Vis Overalls, 6XL