- RS Stock No.:
- 274-1524
- Mfr. Part No.:
- LFE962-YEL-14
- Brand:
- PULSAR
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$297.19
(exc. GST)
$326.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $297.19 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 274-1524
- Mfr. Part No.:
- LFE962-YEL-14
- Brand:
- PULSAR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The PULSAR life reversible puffer jacket it is made up of GRS 62 percent recycled polyester and it has water repellent with wind proof fabric. It is 7 cm wide and has heat applied segmented reflective tape on the body and sleeves. That hood face, hem and cuff made with GRS 100 percent recycled polyester elastic binding for close.
Reversible to charcoal grey knit
2 zipped side pocket on both side
2 zipped side pocket on both side
Specifications
Attribute | Value |
---|---|
Size | 14 |
Colour | Yellow |
Clothing Type | Padded Jacket |
Gender | Women |
Fitting | Female |
Series | LFE962 |
Better World Product | Yes |
Better World Verification | Global Recycled Standard |
Related links
- PULSAR LFE962 Yellow Women Hi Vis Jacket, 20
- PULSAR LFE962 Yellow Women Hi Vis Jacket, 8
- PULSAR LFE962 Yellow Women Hi Vis Jacket, 26
- PULSAR LFE962 Yellow Women Hi Vis Jacket, 18
- PULSAR LFE962 Yellow Women Hi Vis Jacket, 24
- PULSAR LFE962 Yellow Women Hi Vis Jacket, 22
- PULSAR LFE962 Yellow Women Hi Vis Jacket, 10
- PULSAR LFE962 Yellow Women Hi Vis Jacket, 12