- RS Stock No.:
- 271-8911
- Mfr. Part No.:
- B305Y-L
- Brand:
- Portwest
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$74.41
(exc. GST)
$81.85
(inc. GST)
Units | Per unit |
1 + | $74.41 |
- RS Stock No.:
- 271-8911
- Mfr. Part No.:
- B305Y-L
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Portwest Hi-Vis Zipped Hoodie is for extra ease and versatility why not choose the B305 zipped hoodie. The ultimate package of practicality, strength and style.
•Hood for added protection against the elements
•Fully elasticated waistband for ultimate wearer comfort
•Adjustable cord and toggle for a secure fit
•Designed with a comfort fit
•Fully elasticated waistband for ultimate wearer comfort
•Adjustable cord and toggle for a secure fit
•Designed with a comfort fit
Specifications
Attribute | Value |
---|---|
Size | L |
Colour | Yellow |
Clothing Type | Hoodie Jacket |
Hooded | No |
Gender | Unisex |
Related links
- Scruffs Trade Black Polyester, Cotton Men's Work Hoodie L
- Snickers FlexiWork Black Polyester Men's Work Hoodie L
- Orbit Yellow Hi-Vis Hi Vis Trousers
- Orbit Orange Hi-Vis, Waterproof Hi Vis Trousers
- Mascot Workwear 50566 Blue Polyester, Cotton Unisex's Work Hoodie L
- DNC Yellow Hi-Vis Hi Vis Vest, 8XL
- Avit Yellow Hi-Vis Hi Vis Vest, XL
- Portwest Yellow Breathable Hi Vis Vest, L