- RS Stock No.:
- 249-6299
- Mfr. Part No.:
- 3828 Yellow/Bottle Green L
- Brand:
- DNC
Stocked by manufacturer – available for delivery 24/05/2024
Price (ex. GST) Each
$26.73
(exc. GST)
$29.40
(inc. GST)
Units | Per unit |
1 + | $26.73 |
- RS Stock No.:
- 249-6299
- Mfr. Part No.:
- 3828 Yellow/Bottle Green L
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3828 series is a HiVis two tone full zip polar fleece vest, this vest is 100% polyester, anti-pill polar fleece and has two side pockets. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
Environmentally Friendly
Garments are manufactured to comply with New Hi Vis standard Class F
Environmentally Friendly
Garments are manufactured to comply with New Hi Vis standard Class F
Specifications
Attribute | Value |
---|---|
Size | L |
Colour | Green, Yellow |
Clothing Type | Work Fleece |
Hooded | No |