- RS Stock No.:
- 683-9643
- Mfr. Part No.:
- G6K2FRF45DC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 683-9643
- Mfr. Part No.:
- G6K2FRF45DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High Frequency G6K-RF Series
Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction
Approvals
UL, CSA
Omron
Specifications
Attribute | Value |
---|---|
Maximum Coil Frequency | 1GHz |
Relay Type | RF Relay |
Coil Resistance | 194 Ω |
Contact Resistance | 100 mΩ |
Insertion Loss | 0.2 dB @ 1 GHz |
Isolation | 20 dB @ 1 GHz |
VSWR Voltage Standing Wave Ratio | 1.2 @ 1 GHz |
Impedance | 50Ω |
Contact Configuration | DPDT |
Coil Voltage | 4.5V dc |
Mounting Type | PCB Mount |
Coil Power | 100mW |
Contact Material | Silver Alloy |
Operating Time Including Bounce | 3ms |
Depth | 7.8mm |
Switching Voltage | 60 V dc, 125V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Dimensions | 12.8 x 7.8 x 5.4mm |
Life | 100000 (Electrical) cycles, 50000000 (Mechanical) cycles |
Operating Temperature Range | -40 → +70°C |
Height | 5.4mm |
Length | 12.8mm |