TE Connectivity PCB Mount High Frequency Relay, 12V dc Coil, 50Ω Impedance, SPDT
- RS Stock No.:
- 164-0640
- Mfr. Part No.:
- 1462050-4
- Brand:
- TE Connectivity
On back order for despatch 01/03/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 400)
$19.173
(exc. GST)
$21.09
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
400 - 1600 | $19.173 | $7,669.20 |
2000 + | $17.256 | $6,902.40 |
*price indicative
- RS Stock No.:
- 164-0640
- Mfr. Part No.:
- 1462050-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
High Frequency HF3 Series
High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.
Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Resistance | 1028Ω |
Relay Type | HF Relay |
Insertion Loss | 0.4dB |
Isolation | 80dB |
VSWR Voltage Standing Wave Ratio | 1.45 @ 900MHz |
Impedance | 50 Ω, 75Ω |
Contact Configuration | SPDT |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Contact Voltage | 220 V dc, 250V ac |
Coil Power | 140mW |
Contact Material | Gold Plated |
Number of Poles | 1 |
Standards Met | RoHS Compliant |
Special Features | Wash Tight |
Dimensions | 14.6 x 7.2 x 10mm |
Depth | 7.2mm |
Operating Time Including Bounce | 5ms |
Switching Voltage | 220 V dc, 250V ac |
Operating Temperature Range | -55 → +85°C |
Terminal Type | Through Hole |
Length | 14.6mm |
Maximum Operating Temperature | +85°C |
Height | 10mm |
Contact Current Rating | 2A |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity PCB Mount High Frequency Relay, 12V dc Coil, 50Ω...
- TE Connectivity PCB Mount High Frequency Relay, 5V dc Coil, 50Ω...
- TE Connectivity Surface Mount High Frequency Relay, 12V dc Coil,...
- TE Connectivity PCB Mount High Frequency Relay, 24V dc Coil, 50Ω...
- Radiall PCB Mount High Frequency Relay, 12V Coil, 50Ω Impedance,...
- Radiall PCB Mount High Frequency Relay, 12V dc Coil, 50Ω...
- Panasonic PCB Mount High Frequency Relay, 12V dc Coil, 50Ω...
- Panasonic PCB Mount High Frequency Relay, 12V dc Coil, 75Ω...