- RS Stock No.:
- 163-9589
- Mfr. Part No.:
- HF3-52
- Brand:
- TE Connectivity
On back order for despatch 24/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 400)
$14.424
(exc. GST)
$15.866
(inc. GST)
Units | Per unit | Per Reel* |
400 - 400 | $14.424 | $5,769.60 |
800 - 1200 | $14.063 | $5,625.20 |
1600 + | $13.847 | $5,538.80 |
*price indicative |
- RS Stock No.:
- 163-9589
- Mfr. Part No.:
- HF3-52
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
High Frequency HF3 Series
High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.
Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Coil Frequency | 3GHz |
Relay Type | RF Relay |
Coil Resistance | 1030Ω |
Contact Resistance | 100 mΩ |
Impedance | 50Ω |
Contact Configuration | SPDT |
Coil Voltage | 4.5V dc |
Mounting Type | PCB Mount |
Contact Voltage | 220 V dc, 250V ac |
Coil Power | 140mW |
Contact Material | Gold Plated |
Operating Time Including Bounce | 3 → 5ms |
Operating Temperature Range | -55 → +85°C |
Dimensions | 14.6 x 9.4 x 10mm |
Life | 10000000Cycles |
Length | 14.6mm |
Maximum Operating Temperature | +85°C |
Depth | 9.4mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Related links
- RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit 30 RF...
- RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit 2 x...
- RF Solutions ZETA-433 RF Transceiver
- RF Solutions RF Transmitter, 24-Pin QSOP
- TE Connectivity Surface Mount High Frequency Relay SPDT
- Panasonic PCB Mount High Frequency RF Relay 3GHz Max. Coil Freq., SPDT
- Panasonic PCB Mount High Frequency Relay 50Ω Impedance SPDT
- TE Connectivity PCB Mount Power Relay 15A Switching Current, DPDT