- RS Stock No.:
- 825-3215
- Mfr. Part No.:
- 74AC11004DW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3215
- Mfr. Part No.:
- 74AC11004DW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | CMOS |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 7.1ns |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Logic Family | AC |
Dimensions | 13 x 7.6 x 2.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 2.35mm |
Length | 13mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 7.60mm |