- RS Stock No.:
- 732-1014
- Mfr. Part No.:
- SN74S04D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 732-1014
- Mfr. Part No.:
- SN74S04D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74S Family, Texas Instruments
74S Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 5ns |
Maximum High Level Output Current | -1mA |
Maximum Low Level Output Current | 20mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | S |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 5.25 V |
Height | 1.5mm |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Temperature | +70 °C |
Width | 4mm |
Propagation Delay Test Condition | 50pF |
Length | 8.75mm |