Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Inverters ICs
Texas Instruments SN74AHC04N Hex Inverter, 14-Pin PDIP
RS Stock No.:
441-7171
Mfr. Part No.:
SN74AHC04N
Brand:
Texas Instruments
This image is representative of the product range
View all Inverters ICs
Discontinued product
RS Stock No.:
441-7171
Mfr. Part No.:
SN74AHC04N
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
74AHC Family
Attribute
Value
Logic Function
Inverter
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL
11.4 ns @ 3.3 V, 7.5 ns @ 5 V
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
AHC
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2 V
Length
19.3mm
Maximum Operating Temperature
+85 °C
Width
6.35mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C