- RS Stock No.:
- 581-603
- Mfr. Part No.:
- TC74VHC04FK(EL,K)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 581-603
- Mfr. Part No.:
- TC74VHC04FK(EL,K)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74VHC Family Inverters & Buffers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 3.3 V, 7.5 ns @ 5 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 14 |
Logic Family | VHC |
Dimensions | 4 x 3 x 0.8mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 3mm |
Length | 4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |